


LTC3548AEDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3548AEDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3548AEDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3548AEDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3548AEDD#TRPBF |
Description | IC REG BUCK BOOST ADJ DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 800mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3548AEDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 4,14400 € | 103,60 € |
| 100 | 3,77580 € | 377,58 € |
| 250 | 3,76616 € | 941,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,31568 € | 8.289,20 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

