Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 300mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 300mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3547EDDB-1#TRMPBF

DigiKey Part Number
505-LTC3547EDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3547EDDB-1#TRMPBF
Description
IC REG BUCK 1.2/1.8V 300MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 300mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3547EDDB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,26280 €1.631,40 €
1.0003,18077 €3.180,77 €
1.5003,13967 €4.709,51 €
2.5003,09417 €7.735,43 €
Manufacturers Standard Package
Unit Price without VAT:3,26280 €
Unit Price with VAT:3,88273 €