


LTC3539EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3539EDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC3539EDCB#TRMPBFCT-ND - Cut Tape (CT) LTC3539EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3539EDCB#TRMPBF |
Description | IC REG BOOST ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3539EDCB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,44100 € | 54,41 € |
| 25 | 5,04520 € | 126,13 € |
| 100 | 4,60960 € | 460,96 € |
| 250 | 4,49920 € | 1.124,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,27680 € | 2.138,40 € |
| 1.000 | 4,17379 € | 4.173,79 € |
| 1.500 | 4,12221 € | 6.183,31 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

