


LTC3532EMS#PBF | |
|---|---|
DigiKey Part Number | LTC3532EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3532EMS#PBF |
Description | IC REG BUCK BST ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3532EMS#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16100 € | 51,61 € |
| 50 | 4,55420 € | 227,71 € |
| 100 | 4,36640 € | 436,64 € |
| 250 | 4,16788 € | 1.041,97 € |
| 500 | 4,04822 € | 2.024,11 € |
| 1.000 | 3,94979 € | 3.949,79 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |


