


LTC3528EDDB-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3528EDDB-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3528EDDB-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC3528EDDB-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3528EDDB-2#TRPBF |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3528EDDB-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.88V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,45400 € | 86,35 € |
| 100 | 3,13870 € | 313,87 € |
| 250 | 3,10544 € | 776,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,74421 € | 6.860,52 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |


