


LTC3528BEDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3528BEDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3528BEDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3528BEDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3528BEDDB#TRMPBF |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3528BEDDB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 0.88V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 3,99080 € | 99,77 € |
| 100 | 3,63370 € | 363,37 € |
| 250 | 3,51092 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36068 € | 1.680,34 € |
| 1.000 | 3,27619 € | 3.276,19 € |
| 1.500 | 3,23387 € | 4.850,81 € |
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |


