


LTC3524EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3524EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3524EUF#TRPBF |
Description | IC TFT BIAS SUPPLY ADJ 24-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LCD Display PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3524EUF#TRPBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Applications LCD Display | Base Product Number |
Voltage - Supply 2.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,68420 € | 9.210,50 € |
| Unit Price without VAT: | 3,68420 € |
|---|---|
| Unit Price with VAT: | 4,38420 € |


