
DC1121A | |
|---|---|
DigiKey Part Number | DC1121A-ND |
Manufacturer | |
Manufacturer Product Number | DC1121A |
Description | EVAL BOARD FOR LTC3524 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3524 - 3 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V, 12.5V, -7.5V | |
Current - Output | 25mA, 2mA, 2mA | |
Voltage - Input | 2.5V ~ 4.6V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3524 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,04000 € | 151,04 € |
| Unit Price without VAT: | 151,04000 € |
|---|---|
| Unit Price with VAT: | 179,73760 € |


