Direct
Parametric Equivalent




LTC3521IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3521IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3521IFE#TRPBF |
Description | IC REG BUCK BST ADJ TRPL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 3 Output 600mA, 1A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3521IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down, Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3521IFE#PBF | Analog Devices Inc. | 58 | LTC3521IFE#PBF-ND | 10,61000 € | Direct |
| LTC3521EFE#TRPBF | Analog Devices Inc. | 0 | LTC3521EFE#TRPBF-ND | 5,54917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,35199 € | 15.879,98 € |
| Unit Price without VAT: | 6,35199 € |
|---|---|
| Unit Price with VAT: | 7,55887 € |



