


LTC3459EDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3459EDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3459EDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC3459EDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3459EDCB#TRPBF |
Description | IC REG BOOST ADJ 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 60mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3459EDCB#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 10V (Switch) |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,86600 € | 48,66 € |
| 25 | 4,50560 € | 112,64 € |
| 100 | 4,10980 € | 410,98 € |
| 250 | 3,99208 € | 998,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,61491 € | 9.037,27 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


