Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3448EDD

DigiKey Part Number
LTC3448EDD-ND
Manufacturer
Manufacturer Product Number
LTC3448EDD
Description
IC REG BUCK ADJ 600MA 8DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3448EDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
5.2V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Down
Frequency - Switching
1.5MHz ~ 2.25MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.