LTC3443EDE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 221
Unit Price: 10,72000 €
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 1.2A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3443EDE

DigiKey Part Number
LTC3443EDE-ND
Manufacturer
Manufacturer Product Number
LTC3443EDE
Description
IC REG BUCK BOOST ADJ 1.2A 12DFN
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 1.2A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3443EDE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types