Direct



LTC3429ES6#TR | |
|---|---|
DigiKey Part Number | LTC3429ES6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3429ES6#TR |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3429ES6#TR Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 4.3V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up | Frequency - Switching 500kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 0.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3429ES6#TRPBF | Analog Devices Inc. | 2.536 | 161-LTC3429ES6#TRPBFCT-ND | 6,21000 € | Direct |




