



LTC3429BES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3429BES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3429BES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3429BES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3429BES6#TRMPBF |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3429BES6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,79200 € | 47,92 € |
| 25 | 4,43600 € | 110,90 € |
| 100 | 4,04560 € | 404,56 € |
| 250 | 3,92704 € | 981,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,74704 € | 1.873,52 € |
| 1.000 | 3,65465 € | 3.654,65 € |
| 1.500 | 3,60839 € | 5.412,59 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |



