TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3429BES6#TRMPBF

DigiKey Part Number
505-LTC3429BES6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3429BES6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3429BES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3429BES6#TRMPBF
Description
IC REG BOOST ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3429BES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
4.4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.3V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,75000 €6,75 €
104,51900 €45,19 €
253,93560 €98,39 €
1003,27580 €327,58 €
2502,95180 €737,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,83942 €1.419,71 €
Manufacturers Standard Package
Unit Price without VAT:6,75000 €
Unit Price with VAT:8,03250 €