LTC3425EUH#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,75932 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 5A (Switch) 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3425EUH#TR

DigiKey Part Number
LTC3425EUH#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3425EUH#TR
Description
IC REG BOOST ADJ 5A 32QFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 5A (Switch) 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3425EUH#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
4.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
5.25V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Up
Frequency - Switching
100kHz ~ 2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
32-QFN (5x5)
Voltage - Input (Min)
0.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3425EUH#TRPBFAnalog Devices Inc.0505-LTC3425EUH#TRPBFCT-ND7,75932 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types