


LTC3422EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3422EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3422EDD#TRPBFCT-ND - Cut Tape (CT) LTC3422EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3422EDD#TRPBF |
Description | IC REG BOOST ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.25V 1 Output 1.5A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3422EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 5,97920 € | 149,48 € |
| 100 | 5,47660 € | 547,66 € |
| 250 | 5,38344 € | 1.345,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,84826 € | 12.120,65 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

