


LTC3421EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3421EUF#TRPBFTR-ND - Tape & Reel (TR) LTC3421EUF#TRPBFCT-ND - Cut Tape (CT) LTC3421EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3421EUF#TRPBF |
Description | IC REG BOOST ADJ 1A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 1A (Switch) 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3421EUF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,20100 € | 82,01 € |
| 25 | 7,63880 € | 190,97 € |
| 100 | 7,02100 € | 702,10 € |
| 250 | 6,96984 € | 1.742,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,24886 € | 15.622,15 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |



