Parametric Equivalent



LTC3419IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3419IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3419IDD#TRPBF |
Description | IC REG BUCK ADJ 600MA DL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3419IDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3419EDD#TRPBF | Analog Devices Inc. | 4.631 | LTC3419EDD#TRPBFCT-ND | 5,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52244 € | 8.806,10 € |
| Unit Price without VAT: | 3,52244 € |
|---|---|
| Unit Price with VAT: | 4,19170 € |


