


LTC3419EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3419EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3419EDD#TRPBFCT-ND - Cut Tape (CT) LTC3419EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3419EDD#TRPBF |
Description | IC REG BUCK ADJ 600MA DL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3419EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,00520 € | 100,13 € |
| 100 | 3,64660 € | 364,66 € |
| 250 | 3,52396 € | 880,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19856 € | 7.996,40 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

