Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA, 1.4A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA, 1.4A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3417EDHC#PBF

DigiKey Part Number
LTC3417EDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3417EDHC#PBF
Description
IC REG BUCK ADJ DL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA, 1.4A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3417EDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.5MHz, 600kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,18000 €10,18 €
107,98500 €79,85 €
736,94904 €507,28 €
1466,70384 €978,76 €
2926,50209 €1.898,61 €
5116,36554 €3.252,79 €
1.0226,22361 €6.360,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,18000 €
Unit Price with VAT:12,11420 €