


LTC3417AIDHC-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3417AIDHC-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3417AIDHC-2#PBF |
Description | IC REG BCK ADJ 1A/1.5A DL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3417AIDHC-2#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz, 600kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-DFN (5x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 8,02800 € | 80,28 € |
| 73 | 6,98740 € | 510,08 € |
| 146 | 6,74116 € | 984,21 € |
| 292 | 6,53842 € | 1.909,22 € |
| 511 | 6,40125 € | 3.271,04 € |
| 1.022 | 6,25869 € | 6.396,38 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |








