Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Introducing Power by Linear

LTC3413IFE#PBF

DigiKey Part Number
LTC3413IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3413IFE#PBF
Description
IC REG BUCK ADJ 3A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3413IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,58000 €12,58 €
109,93000 €99,30 €
958,56421 €813,60 €
1908,29026 €1.575,15 €
2858,15295 €2.323,59 €
5707,95172 €4.532,48 €
1.0457,80521 €8.156,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,58000 €
Unit Price with VAT:14,97020 €