


LTC3411IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3411IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3411IDD#TRPBF |
Description | IC REG BUCK BST ADJ 1.25A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3411IDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.625V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,60401 € | 16.510,02 € |
| Unit Price without VAT: | 6,60401 € |
|---|---|
| Unit Price with VAT: | 7,85877 € |


