Direct

LTC3411EMS | |
|---|---|
DigiKey Part Number | LTC3411EMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC3411EMS |
Description | IC REG BUCK BST ADJ 1.25A 10MSOP |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3411EMS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 5V |
Part Status Obsolete | Current - Output |
Function Step-Down, Step-Up/Step-Down | Frequency - Switching 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 2.625V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3411EMS#PBF | Analog Devices Inc. | 548 | LTC3411EMS#PBF-ND | 9,54000 € | Direct |



