
LTC3410ESC6-1.8#PBF | |
|---|---|
DigiKey Part Number | LTC3410ESC6-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3410ESC6-1.8#PBF |
Description | IC REG BCK SYNC 1.8V 0.3A SC70-6 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3410ESC6-1.8#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Bulk | Supplier Device Package SC-70-6 |
Part Status Discontinued at DigiKey | Base Product Number |

