


LTC3410BESC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3410BESC6#TRMPBFTR-ND - Tape & Reel (TR) LTC3410BESC6#TRMPBFCT-ND - Cut Tape (CT) LTC3410BESC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3410BESC6#TRMPBF |
Description | IC REG BUCK ADJ 300MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3410BESC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,37400 € | 33,74 € |
| 25 | 3,11200 € | 77,80 € |
| 100 | 2,82390 € | 282,39 € |
| 250 | 2,78276 € | 695,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68182 € | 1.340,91 € |
| 1.000 | 2,61163 € | 2.611,63 € |
| 1.500 | 2,57649 € | 3.864,74 € |
| 2.500 | 2,53755 € | 6.343,88 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

