



LTC3407EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3407EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3407EMSE#PBF |
Description | IC REG BUCK ADJ 600MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,26600 € | 62,66 € |
| 50 | 5,54880 € | 277,44 € |
| 100 | 5,32650 € | 532,65 € |
| 250 | 5,09188 € | 1.272,97 € |
| 500 | 4,95046 € | 2.475,23 € |
| 1.000 | 4,83408 € | 4.834,08 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

