



LTC3407AEMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3407AEMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3407AEMSE#PBF |
Description | IC REG BUCK ADJ 600MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407AEMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,66200 € | 56,62 € |
| 50 | 5,00480 € | 250,24 € |
| 100 | 4,80130 € | 480,13 € |
| 250 | 4,58648 € | 1.146,62 € |
| 500 | 4,45702 € | 2.228,51 € |
| 1.000 | 4,35047 € | 4.350,47 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

