
LTC3406B-2ES5#TRM | |
|---|---|
DigiKey Part Number | LTC3406B-2ES5#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3406B-2ES5#TRM |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406B-2ES5#TRM Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 2.25MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3406B-2ES5#TRMPBF | Analog Devices Inc. | 968 | LTC3406B-2ES5#TRMPBFCT-ND | 6,64000 € | Direct |
| RT8008GB | Richtek USA Inc. | 8.650 | 1028-RT8008GBCT-ND | 0,55000 € | Similar |
| RT8059GJ5 | Richtek USA Inc. | 162 | 1028-1493-1-ND | 0,28000 € | Similar |








