LTC3401EMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6.623
Unit Price: 7,57000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3401EMS

DigiKey Part Number
LTC3401EMS-ND
Manufacturer
Manufacturer Product Number
LTC3401EMS
Description
IC REG BOOST ADJ 1A 10MSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC3401EMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types