



LTC3400BES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3400BES6#TRMPBFTR-ND - Tape & Reel (TR) LTC3400BES6#TRMPBFCT-ND - Cut Tape (CT) LTC3400BES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3400BES6#TRMPBF |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3400BES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,15500 € | 41,55 € |
| 25 | 3,84120 € | 96,03 € |
| 100 | 3,49600 € | 349,60 € |
| 250 | 3,47544 € | 868,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,23226 € | 1.616,13 € |
| 1.000 | 3,15061 € | 3.150,61 € |
| 1.500 | 3,10972 € | 4.664,58 € |
| 2.500 | 3,06443 € | 7.661,08 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |



