


LTC3375EUK#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3375EUK#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3375EUK#TRPBFCT-ND - Cut Tape (CT) 505-LTC3375EUK#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3375EUK#TRPBF |
Description | IC REG BUCK ADJ 1A 8OUT 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 8 Output 1A 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3375EUK#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 9,67100 € | 96,71 € |
| 25 | 9,02560 € | 225,64 € |
| 100 | 8,56310 € | 856,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,46912 € | 14.938,24 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |




