


LTC3374EUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3374EUHF#TRPBFTR-ND - Tape & Reel (TR) LTC3374EUHF#TRPBFCT-ND - Cut Tape (CT) LTC3374EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3374EUHF#TRPBF |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374EUHF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 8 | Supplier Device Package 38-QFN (5x7) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 10 | 9,64600 € | 96,46 € |
| 25 | 9,00040 € | 225,01 € |
| 100 | 8,29130 € | 829,13 € |
| 250 | 8,28320 € | 2.070,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,40503 € | 18.512,58 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |





