38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 QFN
Introducing Power by Linear

LTC3374AHUHF#PBF

DigiKey Part Number
LTC3374AHUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3374AHUHF#PBF
Description
IC REG BUCK ADJ 1A 8OUT 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3374AHUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
8
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,54000 €13,54 €
109,46500 €94,65 €
527,71423 €401,14 €
1047,20106 €748,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,54000 €
Unit Price with VAT:16,11260 €