


LTC3370HUH#PBF | |
|---|---|
DigiKey Part Number | LTC3370HUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3370HUH#PBF |
Description | IC REG BUCK ADJ 2A QUAD 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 2A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3370HUH#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 9,44600 € | 94,46 € |
| 73 | 8,25096 € | 602,32 € |
| 146 | 7,96801 € | 1.163,33 € |
| 292 | 7,73527 € | 2.258,70 € |
| 511 | 7,57777 € | 3.872,24 € |
| 1.022 | 7,41410 € | 7.577,21 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |




