


LTC3370EUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3370EUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3370EUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC3370EUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3370EUH#TRPBF |
Description | IC REG BUCK ADJ 2A QUAD 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 2A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3370EUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,78100 € | 77,81 € |
| 25 | 7,24560 € | 181,14 € |
| 100 | 6,80080 € | 680,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,92218 € | 14.805,45 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |





