20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-QFN
Wireless Current Sense Combines Parts from ADI and LTC
Introducing Power by Linear

LTC3355EUF#TRPBF

DigiKey Part Number
LTC3355EUF#TRPBFTR-ND - Tape & Reel (TR)
LTC3355EUF#TRPBFCT-ND - Cut Tape (CT)
LTC3355EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3355EUF#TRPBF
Description
IC REG BUCK ADJ 1A 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3355EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,70000 €7,70 €
105,99100 €59,91 €
255,56120 €139,03 €
1005,14050 €514,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,49960 €11.249,00 €
Manufacturers Standard Package
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €