



LTC3335IUDC#PBF | |
|---|---|
DigiKey Part Number | LTC3335IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3335IUDC#PBF |
Description | IC REG BUCK BST PROG 50MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 50mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3335IUDC#PBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 5V |
Part Status Active | Current - Output |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 10 | 8,21500 € | 82,15 € |
| 91 | 7,06857 € | 643,24 € |
| 182 | 6,83247 € | 1.243,51 € |
| 273 | 6,71425 € | 1.832,99 € |
| 546 | 6,54084 € | 3.571,30 € |
| 1.001 | 6,41457 € | 6.420,98 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |



