
LTC3315BJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3315BJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3315BJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3315BJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315BJV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315BJV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,05200 € | 40,52 € |
| 25 | 3,74480 € | 93,62 € |
| 100 | 3,40680 € | 340,68 € |
| 250 | 3,38296 € | 845,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14868 € | 1.574,34 € |
| 1.000 | 3,06877 € | 3.068,77 € |
| 1.500 | 3,02877 € | 4.543,16 € |
| 2.500 | 2,98444 € | 7.461,10 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |












