Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3315AMPV#PBF

DigiKey Part Number
505-LTC3315AMPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3315AMPV#PBF
Description
IC REG BUCK ADJ 2A/2A DL 12LQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Strip
Frequency - Switching
2MHz
Part Status
Discontinued at DigiKey
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-55°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
Voltage - Input (Min)
2.25V
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.