
LTC3311SEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3311SEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3311SEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3311SEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3311SEV#TRMPBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3311SEV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 5,93400 € | 59,34 € |
| 25 | 5,20440 € | 130,11 € |
| 100 | 4,37900 € | 437,90 € |
| 250 | 4,01620 € | 1.004,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,01620 € | 2.008,10 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |


