
LTC3311HV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3311HV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3311HV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3311HV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3311HV#TRMPBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3311JV#TRMPBF | Analog Devices Inc. | 270 | 505-LTC3311JV#TRMPBFCT-ND | 9,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,11500 € | 81,15 € |
| 25 | 7,55760 € | 188,94 € |
| 100 | 6,94540 € | 694,54 € |
| 250 | 6,89184 € | 1.722,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,47764 € | 3.238,82 € |
| 1.000 | 6,33288 € | 6.332,88 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

