
LTC3310SEV#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3310SEV#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC3310SEV#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC3310SEV#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3310SEV#WTRMPBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 $ | 9,99 $ |
| 10 | 6,78300 $ | 67,83 $ |
| 25 | 5,94640 $ | 148,66 $ |
| 100 | 5,00110 $ | 500,11 $ |
| 250 | 4,57500 $ | 1.143,75 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,57500 $ | 2.287,50 $ |
| Unit Price without VAT: | 9,99000 $ |
|---|---|
| Unit Price with VAT: | 11,88810 $ |

