18-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310HV-1#TRMPBF

DigiKey Part Number
161-LTC3310HV-1#TRMPBFTR-ND - Tape & Reel (TR)
161-LTC3310HV-1#TRMPBFCT-ND - Cut Tape (CT)
161-LTC3310HV-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3310HV-1#TRMPBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,89000 €8,89 €
106,04800 €60,48 €
255,30640 €132,66 €
1004,46820 €446,82 €
2504,11336 €1.028,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,11338 €2.056,69 €
Manufacturers Standard Package
Unit Price without VAT:8,89000 €
Unit Price with VAT:10,57910 €