
LTC3309BIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3309BIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3309BIV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3309BIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309BIV#TRMPBF |
Description | IC REG BUCK ADJ 6A DL 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309BIV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 4,45200 € | 44,52 € |
| 25 | 3,87560 € | 96,89 € |
| 100 | 3,22390 € | 322,39 € |
| 250 | 2,90392 € | 725,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78544 € | 1.392,72 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

