
LTC3309AJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3309AJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3309AJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3309AJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309AJV#TRMPBF |
Description | IC REG BUCK ADJ 6A 12LQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309AJV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,25800 € | 42,58 € |
| 25 | 3,93760 € | 98,44 € |
| 100 | 3,58510 € | 358,51 € |
| 250 | 3,56796 € | 891,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,31578 € | 1.657,89 € |
| 1.000 | 3,23241 € | 3.232,41 € |
| 1.500 | 3,19065 € | 4.785,98 € |
| 2.500 | 3,14441 € | 7.861,03 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |



