
LTC3308BMPV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BMPV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308BMPV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308BMPV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BMPV#TRMPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BMPV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz ~ 10MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,19300 € | 71,93 € |
| 25 | 6,69200 € | 167,30 € |
| 100 | 6,25470 € | 625,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,89344 € | 2.946,72 € |
| 1.000 | 5,75948 € | 5.759,48 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

