
LTC3308BHV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3308BHV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3308BHV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3308BHV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BHV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BHV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,12600 € | 41,26 € |
| 25 | 3,81360 € | 95,34 € |
| 100 | 3,47050 € | 347,05 € |
| 250 | 3,44900 € | 862,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,20836 € | 1.604,18 € |
| 1.000 | 3,12724 € | 3.127,24 € |
| 1.500 | 3,08660 € | 4.629,90 € |
| 2.500 | 3,04158 € | 7.603,95 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

