
LTC3307BMPV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307BMPV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307BMPV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307BMPV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307BMPV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BMPV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 8,17500 € | 81,75 € |
| 25 | 7,61600 € | 190,40 € |
| 100 | 7,16290 € | 716,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,72802 € | 3.364,01 € |
| 1.000 | 6,57835 € | 6.578,35 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |


